Technical Document
Specifications
Brand
HellermannTytonNominal Size
20mm
Fitting Type
End Insert
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP65
Finish
Nickel Plated
Series
Helaguard PCS-EI
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
PCS-EI End Insert
HelaGuard nickel plated brass fitting.
Single part
Caps end of conduit
Halogen free and RoHS compliant
AED 217.88
AED 21.788 Each (In a Pack of 10) (ex VAT)
AED 228.77
AED 22.877 Each (In a Pack of 10) (inc. VAT)
10
AED 217.88
AED 21.788 Each (In a Pack of 10) (ex VAT)
AED 228.77
AED 22.877 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 21.788 | AED 217.88 |
100 - 490 | AED 20.738 | AED 207.38 |
500+ | AED 19.635 | AED 196.35 |
Technical Document
Specifications
Brand
HellermannTytonNominal Size
20mm
Fitting Type
End Insert
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP65
Finish
Nickel Plated
Series
Helaguard PCS-EI
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
PCS-EI End Insert
HelaGuard nickel plated brass fitting.
Single part
Caps end of conduit
Halogen free and RoHS compliant