Technical Document
Specifications
Brand
HellermannTytonNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP66, IP67, IP68
Thread Size
M20
Coating Material
PVC
Maximum Operating Temperature
+105°C
Series
LTS
Minimum Operating Temperature
-20°C
Minimum Bend Radius
65 mm
Country of Origin
United Kingdom
Product details
LTS Galvanised Steel Conduit, PVC Cover
HelaGuard flexible galvanised steel conduit with smooth, liquid-tight pvc cover. Fulfills IP66, IP67 and IP68 with LTS-fittings.
High compression strength
High tensile strength
High impact strength
Good flexibility
Smooth outer cover
Cover does not wrinkle when bent
Resistant to oils and greases
Good resistance to petrol
Resistant to acids
Temperature resistance -20 → 105°C
Halogen free and RoHS compliant
AED 814.75
AED 814.75 1 Reel of 10 Metres (ex VAT)
AED 855.49
AED 855.49 1 Reel of 10 Metres (inc. VAT)
1
AED 814.75
AED 814.75 1 Reel of 10 Metres (ex VAT)
AED 855.49
AED 855.49 1 Reel of 10 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 814.75 |
10 - 19 | AED 786.66 |
20+ | AED 770.18 |
Technical Document
Specifications
Brand
HellermannTytonNominal Diameter
20mm
Material
Galvanised Steel
Conduit Type
Flexible
Outer Diameter
21.1mm
Colour
Black
Interior Diameter
16mm
Length
10m
IP Rating
IP66, IP67, IP68
Thread Size
M20
Coating Material
PVC
Maximum Operating Temperature
+105°C
Series
LTS
Minimum Operating Temperature
-20°C
Minimum Bend Radius
65 mm
Country of Origin
United Kingdom
Product details
LTS Galvanised Steel Conduit, PVC Cover
HelaGuard flexible galvanised steel conduit with smooth, liquid-tight pvc cover. Fulfills IP66, IP67 and IP68 with LTS-fittings.
High compression strength
High tensile strength
High impact strength
Good flexibility
Smooth outer cover
Cover does not wrinkle when bent
Resistant to oils and greases
Good resistance to petrol
Resistant to acids
Temperature resistance -20 → 105°C
Halogen free and RoHS compliant