Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Locknut, Conduit Fitting, PG7, Nickel Plated Brass, Metal

RS Stock No.: 216-4091Brand: HellermannTytonManufacturers Part No.: 166-50109 ALNPB-PG7-NPB-ML
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Fitting Type

Locknut

Thread Size

PG7

Material

Nickel Plated Brass

Colour

Metal

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 45.83

AED 45.83 1 Bag of 10 (ex VAT)

AED 48.12

AED 48.12 1 Bag of 10 (inc. VAT)

HellermannTyton Locknut, Conduit Fitting, PG7, Nickel Plated Brass, Metal

AED 45.83

AED 45.83 1 Bag of 10 (ex VAT)

AED 48.12

AED 48.12 1 Bag of 10 (inc. VAT)

HellermannTyton Locknut, Conduit Fitting, PG7, Nickel Plated Brass, Metal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fitting Type

Locknut

Thread Size

PG7

Material

Nickel Plated Brass

Colour

Metal

Country of Origin

United Kingdom