Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
10mm
Colour
Green
Material
Meta-Aramid NOMEX
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
16mm
Maximum Operating Temperature
+240°C
Country of Origin
France
Product details
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
- Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
- Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
- Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.
- HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Applications
- Aerospace
- Military
- Railways and Ship building industries
AED 4,036.36
AED 4,036.36 1 Reel of 50 Metres (ex VAT)
AED 4,238.18
AED 4,238.18 1 Reel of 50 Metres (inc. VAT)
1
AED 4,036.36
AED 4,036.36 1 Reel of 50 Metres (ex VAT)
AED 4,238.18
AED 4,238.18 1 Reel of 50 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 14 | AED 4,036.36 |
15 - 49 | AED 3,834.55 |
50+ | AED 3,632.74 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
10mm
Colour
Green
Material
Meta-Aramid NOMEX
Sleeve Length
50m
Braided
Yes
Expandable
Yes
Minimum Cable Diameter
8mm
Maximum Cable Diameter
16mm
Maximum Operating Temperature
+240°C
Country of Origin
France
Product details
Helagaine HEGMAN and HEGMANWO
Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
Features and Benefits
- Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
- Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.
- Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.
- HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.
Applications
- Aerospace
- Military
- Railways and Ship building industries