HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 10mm Diameter, 50m Length

RS Stock No.: 716-6047Brand: HellermannTytonManufacturers Part No.: 170-02104 HEGMAN-10-PMPI-GNDistrelec Article No.: 30422793
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

16mm

Maximum Operating Temperature

+240°C

Distrelec Product Id

30422793

Country of Origin

France

Product details

Helagaine HEGMAN and HEGMANWO

Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits

  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

Applications

  • Aerospace

  • Military

  • Railways and Ship building industries

Stock information temporarily unavailable.

AED 3,530.68

AED 3,530.68 1 Reel of 50 Metres (ex VAT)

AED 3,707.21

AED 3,707.21 1 Reel of 50 Metres (inc. VAT)

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 10mm Diameter, 50m Length

AED 3,530.68

AED 3,530.68 1 Reel of 50 Metres (ex VAT)

AED 3,707.21

AED 3,707.21 1 Reel of 50 Metres (inc. VAT)

HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 10mm Diameter, 50m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 3,530.68
15 - 49AED 3,354.17
50+AED 3,177.62

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Green

Material

Meta-Aramid NOMEX

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

16mm

Maximum Operating Temperature

+240°C

Distrelec Product Id

30422793

Country of Origin

France

Product details

Helagaine HEGMAN and HEGMANWO

Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

Features and Benefits

  • Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels. HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

  • Braided flexible and non-flammable sleeving made from meta-aramid NOMEX®. The high expansion allows easy installation, even over long lengths and connectors.

  • Offers optimal mechanical protection for harnesses and can bear most severe environments. Cables and wires are highly protected against abrasion, flames, high temperature and has a high resistance to radiation and fuels.

  • HEGMANWO is additionally water and oil repellent. Braiding does not melt, it carbonises after +370°C.

Applications

  • Aerospace

  • Military

  • Railways and Ship building industries