Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length, Helagaine HEGP06 Series

RS Stock No.: 187-4638Brand: HellermannTytonManufacturers Part No.: 170-10600 HEGP06-PET-BKDistrelec Article No.: 30408755
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

6mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

11mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Standards Met

ELV, RoHS Compliant

Series

Helagaine HEGP06

Kit Type

Expandable

Distrelec Product Id

30408755

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Stock information temporarily unavailable.

AED 64.40

AED 64.40 1 Reel of 5 Metres (ex VAT)

AED 67.62

AED 67.62 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length, Helagaine HEGP06 Series

AED 64.40

AED 64.40 1 Reel of 5 Metres (ex VAT)

AED 67.62

AED 67.62 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 6mm Diameter, 5m Length, Helagaine HEGP06 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 64.40
15 - 49AED 62.40
50+AED 60.55

Technical Document

Specifications

Sleeve Diameter

6mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

4mm

Maximum Cable Diameter

11mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Fire Behaviour

Halogen Free

Standards Met

ELV, RoHS Compliant

Series

Helagaine HEGP06

Kit Type

Expandable

Distrelec Product Id

30408755

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.