Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length

RS Stock No.: 187-4650Brand: HellermannTytonManufacturers Part No.: 170-11000 HEGP10-PET-BKDistrelec Article No.: 30038991
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Standards Met

HF, RoHS Compliant

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.

Stock information temporarily unavailable.

AED 81.10

AED 81.10 1 Reel of 5 Metres (ex VAT)

AED 85.16

AED 85.16 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length

AED 81.10

AED 81.10 1 Reel of 5 Metres (ex VAT)

AED 85.16

AED 85.16 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Expandable Braided PET Black Cable Sleeve, 10mm Diameter, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 81.10
15 - 49AED 78.45
50+AED 75.85

Technical Document

Specifications

Sleeve Diameter

10mm

Colour

Black

Material

PET

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

15mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+150°C

Standards Met

HF, RoHS Compliant

Country of Origin

France

Product details

Helagaine HEGP Braided Sleeving

Expandable and highly flexible monofil sleeving for bundling and protecting leads and cables. Its special woven structure allows it to be slipped on easily. The sleeving should be cut with a hot cutting tool, or the ends fused with a soldering iron or similar.