Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
4mm
Colour
Red
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.
AED 486.98
AED 486.98 1 Bag of 100 Metres (ex VAT)
AED 511.33
AED 511.33 1 Bag of 100 Metres (inc. VAT)
1
AED 486.98
AED 486.98 1 Bag of 100 Metres (ex VAT)
AED 511.33
AED 511.33 1 Bag of 100 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 486.98 |
15 - 49 | AED 484.46 |
50+ | AED 482.04 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
4mm
Colour
Red
Material
PVC
Sleeve Length
100m
Braided
No
Minimum Cable Diameter
4mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Wall Thickness
0.5mm
Country of Origin
United Kingdom
Product details
PVC
Conforms to BS 2848 type 3 Class 85T.