Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Expandable Braided PET, Tin Plated Copper Silver/Orange Cable Sleeve, 35mm Diameter, 50m Length, 173

RS Stock No.: 289-1031Brand: HellermannTytonManufacturers Part No.: 173-03501 HEGEMIP-HY35-PET/SNCU-OG/SRDistrelec Article No.: 30133439
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

35mm

Colour

Silver/Orange

Material

PET, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Series

173

Country of Origin

France

Stock information temporarily unavailable.

AED 9,645.44

AED 9,645.44 1 Bag of 100 Metres (ex VAT)

AED 10,127.71

AED 10,127.71 1 Bag of 100 Metres (inc. VAT)

HellermannTyton Expandable Braided PET, Tin Plated Copper Silver/Orange Cable Sleeve, 35mm Diameter, 50m Length, 173

AED 9,645.44

AED 9,645.44 1 Bag of 100 Metres (ex VAT)

AED 10,127.71

AED 10,127.71 1 Bag of 100 Metres (inc. VAT)

HellermannTyton Expandable Braided PET, Tin Plated Copper Silver/Orange Cable Sleeve, 35mm Diameter, 50m Length, 173
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

35mm

Colour

Silver/Orange

Material

PET, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Series

173

Country of Origin

France