HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, Halogen Free PC/ABS

RS Stock No.: 144-6406Brand: HellermannTytonManufacturers Part No.: 183-24040 HTWD-HF-40X40-PC/ABS-GY (50)
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Width

40 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Halogen Free PC/ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, Self-extinguishing

Series

HTWD-HF

Standards Met

DIN EN 50085, UL 94 V-0

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 2,597.44

AED 103.898 Each (In a Pack of 25) (ex VAT)

AED 2,727.31

AED 109.093 Each (In a Pack of 25) (inc. VAT)

HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, Halogen Free PC/ABS

AED 2,597.44

AED 103.898 Each (In a Pack of 25) (ex VAT)

AED 2,727.31

AED 109.093 Each (In a Pack of 25) (inc. VAT)

HellermannTyton HTWD-HF Grey Slotted Panel Trunking - Open Slot, W40 mm x D40mm, L2m, Halogen Free PC/ABS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Width

40 mm

Depth

40mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Grey

Material

Halogen Free PC/ABS

Length

2m

Slot Type

Open

Fire Behaviour

Halogen Free, Self-extinguishing

Series

HTWD-HF

Standards Met

DIN EN 50085, UL 94 V-0

Country of Origin

Germany

You may be interested in