Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton POM SNP-Series hose clip, 11.73mm Band Width, 6mm ID

RS Stock No.: 187-8028Brand: HellermannTytonManufacturers Part No.: 190-00022 SNP1-POM-WHDistrelec Article No.: 30408757
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Inside Diameter

6mm

Clip Type

SNP-Series hose clip

Material

POM

Inside Diameter Minimum

6mm

Inside Diameter Maximum

6.5mm

Band Width

11.73mm

Product details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable

You may be interested in
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Stock information temporarily unavailable.

AED 133.30

AED 133.30 1 Bag of 100 (ex VAT)

AED 139.96

AED 139.96 1 Bag of 100 (inc. VAT)

HellermannTyton POM SNP-Series hose clip, 11.73mm Band Width, 6mm ID

AED 133.30

AED 133.30 1 Bag of 100 (ex VAT)

AED 139.96

AED 139.96 1 Bag of 100 (inc. VAT)

HellermannTyton POM SNP-Series hose clip, 11.73mm Band Width, 6mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 133.30
15 - 49AED 126.63
50+AED 119.96
You may be interested in
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)

Technical Document

Specifications

Inside Diameter

6mm

Clip Type

SNP-Series hose clip

Material

POM

Inside Diameter Minimum

6mm

Inside Diameter Maximum

6.5mm

Band Width

11.73mm

Product details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable

You may be interested in
Phoenix Contact Natural Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)
Phoenix Contact Black Nylon Cable Clip
P.O.A.Each (In a Pack of 1000) (ex VAT)