HellermannTyton POM SNP-Series hose clip, 24mm Band Width, 13.7mm ID

RS Stock No.: 187-8084Brand: HellermannTytonManufacturers Part No.: 191-10089 SNP8(E)-POM-NA
brand-logo
View all in Hose Clips & Jubilee Clips

Technical Document

Specifications

Inside Diameter

13.7mm

Clip Type

SNP-Series hose clip

Material

POM

Inside Diameter Minimum

13.7mm

Inside Diameter Maximum

15.3mm

Band Width

24mm

Country of Origin

France

Product details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable

Stock information temporarily unavailable.

AED 170.26

AED 170.26 1 Bag of 100 (ex VAT)

AED 178.77

AED 178.77 1 Bag of 100 (inc. VAT)

HellermannTyton POM SNP-Series hose clip, 24mm Band Width, 13.7mm ID

AED 170.26

AED 170.26 1 Bag of 100 (ex VAT)

AED 178.77

AED 178.77 1 Bag of 100 (inc. VAT)

HellermannTyton POM SNP-Series hose clip, 24mm Band Width, 13.7mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 170.26
15 - 49AED 163.28
50+AED 157.45

Technical Document

Specifications

Inside Diameter

13.7mm

Clip Type

SNP-Series hose clip

Material

POM

Inside Diameter Minimum

13.7mm

Inside Diameter Maximum

15.3mm

Band Width

24mm

Country of Origin

France

Product details

'Snapper' Clips

One-piece white Acetal moulding
Range covers 5·8 to 35mm diameters
Suitable for fixing cables, cable bundles and conduits etc
Temperature range -40 to 95°C
Application is simple: position the snapper clip around the object to be secured and press the jaws together
No tools required and completely re-useable