HellermannTyton 8mm Natural, Aluminium P Clip

Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
8mm
Width
12.7mm
Fixing Hole Diameter
5.2mm
Material
Aluminium
Coating/Lining
None
Colour
Natural
Country of Origin
Germany
Product details
Aluminium fixing bracket
Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components
Perfect for use in high temperature applications
Easy and safe cable or pipe fixation
Can be combined with chloroprene rubber for protection against vibration and noise reduction
AED 479.12
AED 479.12 1 Bag of 100 (ex VAT)
AED 503.08
AED 503.08 1 Bag of 100 (inc. VAT)
1
AED 479.12
AED 479.12 1 Bag of 100 (ex VAT)
AED 503.08
AED 503.08 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 479.12 |
5 - 9 | AED 455.12 |
10 - 29 | AED 431.13 |
30+ | AED 402.41 |
Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
8mm
Width
12.7mm
Fixing Hole Diameter
5.2mm
Material
Aluminium
Coating/Lining
None
Colour
Natural
Country of Origin
Germany
Product details
Aluminium fixing bracket
Aluminium brackets ideal for bundling or attaching cables or pipelines, and other components
Perfect for use in high temperature applications
Easy and safe cable or pipe fixation
Can be combined with chloroprene rubber for protection against vibration and noise reduction