Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 25.4mm Max. Bundle

RS Stock No.: 705-6555Brand: HellermannTytonManufacturers Part No.: 211-15180 ALU18C-AL/CR-BK
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

25.4mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

Width

16.3 mm

Country of Origin

Germany

Product details

Aluminium P Clips

Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.

Stock information temporarily unavailable.

AED 295.73

AED 295.73 1 Bag of 50 (ex VAT)

AED 310.52

AED 310.52 1 Bag of 50 (inc. VAT)

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 25.4mm Max. Bundle

AED 295.73

AED 295.73 1 Bag of 50 (ex VAT)

AED 310.52

AED 310.52 1 Bag of 50 (inc. VAT)

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 25.4mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 295.73
15 - 49AED 291.95
50+AED 288.28

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

25.4mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

Width

16.3 mm

Country of Origin

Germany

Product details

Aluminium P Clips

Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.