Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 50.8mm Max. Bundle

RS Stock No.: 705-6580Brand: HellermannTytonManufacturers Part No.: 211-15340 ALU34C-AL/CR-BK
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

50.8mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

Width

16.3 mm

Country of Origin

Germany

Product details

Aluminium P Clips

Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.

Stock information temporarily unavailable.

AED 335.32

AED 335.32 1 Bag of 50 (ex VAT)

AED 352.09

AED 352.09 1 Bag of 50 (inc. VAT)

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 50.8mm Max. Bundle

AED 335.32

AED 335.32 1 Bag of 50 (ex VAT)

AED 352.09

AED 352.09 1 Bag of 50 (inc. VAT)

HellermannTyton Black Aluminium Alloy, Chloroprene P Clamp, 50.8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 335.32
15 - 49AED 326.00
50+AED 316.11

Technical Document

Specifications

Cable Clip/Clamp Style

P Clamp

Maximum Bundle Diameter

50.8mm

Affixing Method

Screw

Material

Aluminium Alloy, Chloroprene

Colour

Black

Width

16.3 mm

Country of Origin

Germany

Product details

Aluminium P Clips

Can be used to secure parts subject to vibration. Ideal for use in high temperatures or for applications that require the strength of a metal component. Chloroprene insert also offers electrical isolation.