Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton 11mm Black, Polyamide P Clip

RS Stock No.: 474-559Brand: HellermannTytonManufacturers Part No.: 211-60005 H6P-PA66HS-BK
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

11mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Black

Country of Origin

United Kingdom

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
Stock information temporarily unavailable.

AED 56.45

AED 56.45 1 Bag of 100 (ex VAT)

AED 59.27

AED 59.27 1 Bag of 100 (inc. VAT)

HellermannTyton 11mm Black, Polyamide P Clip

AED 56.45

AED 56.45 1 Bag of 100 (ex VAT)

AED 59.27

AED 59.27 1 Bag of 100 (inc. VAT)

HellermannTyton 11mm Black, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 56.45
5 - 9AED 54.65
10 - 29AED 52.65
30+AED 50.25
You may be interested in

Technical Document

Specifications

Closed Inside Diameter

11mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Black

Country of Origin

United Kingdom

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in