Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton 12.5mm Black, Polyamide P Clip

RS Stock No.: 474-555Brand: HellermannTytonManufacturers Part No.: 211-60006 H7P-PA66HS-BK
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

12.5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Black

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
RS PRO 12.7mm Black, Nylon 66 P Clip
AED 45.371 Bag of 100 (ex VAT)
Stock information temporarily unavailable.

AED 62.58

AED 62.58 1 Bag of 100 (ex VAT)

AED 65.71

AED 65.71 1 Bag of 100 (inc. VAT)

HellermannTyton 12.5mm Black, Polyamide P Clip

AED 62.58

AED 62.58 1 Bag of 100 (ex VAT)

AED 65.71

AED 65.71 1 Bag of 100 (inc. VAT)

HellermannTyton 12.5mm Black, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 62.58
5 - 9AED 60.64
10 - 29AED 58.75
30+AED 55.91
You may be interested in
RS PRO 12.7mm Black, Nylon 66 P Clip
AED 45.371 Bag of 100 (ex VAT)

Technical Document

Specifications

Closed Inside Diameter

12.5mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Black

Country of Origin

Germany

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
RS PRO 12.7mm Black, Nylon 66 P Clip
AED 45.371 Bag of 100 (ex VAT)