Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton 14mm Natural, Polyamide P Clip

RS Stock No.: 187-7659Brand: HellermannTytonManufacturers Part No.: 211-60089 H8P-PA66-NA
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

14mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
RS PRO 14.3mm Natural, Nylon P Clip
AED 30.331 Box of 25 (ex VAT)
Stock information temporarily unavailable.

AED 108.20

AED 108.20 1 Bag of 100 (ex VAT)

AED 113.61

AED 113.61 1 Bag of 100 (inc. VAT)

HellermannTyton 14mm Natural, Polyamide P Clip

AED 108.20

AED 108.20 1 Bag of 100 (ex VAT)

AED 113.61

AED 113.61 1 Bag of 100 (inc. VAT)

HellermannTyton 14mm Natural, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 108.20
5 - 9AED 104.85
10 - 29AED 102.33
30+AED 100.99
You may be interested in
RS PRO 14.3mm Natural, Nylon P Clip
AED 30.331 Box of 25 (ex VAT)

Technical Document

Specifications

Closed Inside Diameter

14mm

Width

10mm

Fixing Hole Diameter

4.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

You may be interested in
RS PRO 14.3mm Natural, Nylon P Clip
AED 30.331 Box of 25 (ex VAT)