Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
20.5mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Natural
Country of Origin
Germany
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
AED 165.16
AED 165.16 1 Bag of 100 (ex VAT)
AED 173.42
AED 173.42 1 Bag of 100 (inc. VAT)
1
AED 165.16
AED 165.16 1 Bag of 100 (ex VAT)
AED 173.42
AED 173.42 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 165.16 |
5 - 9 | AED 162.02 |
10 - 29 | AED 159.80 |
30+ | AED 157.69 |
Technical Document
Specifications
Brand
HellermannTytonClosed Inside Diameter
20.5mm
Width
10mm
Fixing Hole Diameter
4.2mm
Material
Polyamide
Coating/Lining
None
Colour
Natural
Country of Origin
Germany
Product details
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.