Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton 28.5mm Natural, Polyamide P Clip

RS Stock No.: 187-6735Brand: HellermannTytonManufacturers Part No.: 211-60169 H16P-PA66-NA
brand-logo
View all in P-Clips

Technical Document

Specifications

Closed Inside Diameter

28.5mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.

Stock information temporarily unavailable.

AED 298.13

AED 298.13 1 Bag of 100 (ex VAT)

AED 313.04

AED 313.04 1 Bag of 100 (inc. VAT)

HellermannTyton 28.5mm Natural, Polyamide P Clip

AED 298.13

AED 298.13 1 Bag of 100 (ex VAT)

AED 313.04

AED 313.04 1 Bag of 100 (inc. VAT)

HellermannTyton 28.5mm Natural, Polyamide P Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 298.13
5 - 9AED 289.17
10 - 29AED 284.90
30+AED 281.14

Technical Document

Specifications

Closed Inside Diameter

28.5mm

Width

12mm

Fixing Hole Diameter

5.2mm

Material

Polyamide

Coating/Lining

None

Colour

Natural

Product details

HP Plastic P clips

Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.