Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Black Polyacetal D Clip, 10mm Max. Bundle

RS Stock No.: 170-4315Brand: HellermannTytonManufacturers Part No.: 211-70200 8D10-POM-BKDistrelec Article No.: 30408761
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Cable Clip/Clamp Style

D Clip

Maximum Bundle Diameter

10mm

Affixing Method

Screw

Material

Polyacetal

Colour

Black

Length

17mm

Width

15 mm

Depth

10mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

17 x 15 x 10mm

Operating Temperature Range

-40 → +90 °C

Self Adhesive

No

Series

D-Clip

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom

Product details

8D U-shaped cable clips

Cable fastener that is screw-mounted to the wall.
The cable is held in place exclusively by clipping.
Ideal for repair or replacement.

Stock information temporarily unavailable.

AED 120.17

AED 120.17 1 Bag of 50 (ex VAT)

AED 126.18

AED 126.18 1 Bag of 50 (inc. VAT)

HellermannTyton Black Polyacetal D Clip, 10mm Max. Bundle

AED 120.17

AED 120.17 1 Bag of 50 (ex VAT)

AED 126.18

AED 126.18 1 Bag of 50 (inc. VAT)

HellermannTyton Black Polyacetal D Clip, 10mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 120.17
15 - 49AED 114.76
50+AED 111.40

Technical Document

Specifications

Cable Clip/Clamp Style

D Clip

Maximum Bundle Diameter

10mm

Affixing Method

Screw

Material

Polyacetal

Colour

Black

Length

17mm

Width

15 mm

Depth

10mm

Fire Behaviour

Self-extinguishing

Dimensions [L x W x D]

17 x 15 x 10mm

Operating Temperature Range

-40 → +90 °C

Self Adhesive

No

Series

D-Clip

Maximum Operating Temperature

+90°C

Country of Origin

United Kingdom

Product details

8D U-shaped cable clips

Cable fastener that is screw-mounted to the wall.
The cable is held in place exclusively by clipping.
Ideal for repair or replacement.