Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
30cm
Material
Polyolefin
Country of Origin
Germany
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKitBrand: HellermannTyton
AED 181.801 Kit (ex VAT)
Stock information temporarily unavailable.
P.O.A.
HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 30cm Length 2:1 Ratio
1
P.O.A.
HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 30cm Length 2:1 Ratio
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKitBrand: HellermannTyton
AED 181.801 Kit (ex VAT)
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
6.4mm
Colour
Black
Shrunk Diameter
3.2mm
Sleeve Type
Heat Shrink
Shrink Ratio
2:1
Sleeve Length
30cm
Material
Polyolefin
Country of Origin
Germany
You may be interested in
HellermannTyton Heat Shrink Tubing, Black 1.5 → 18mm Sleeve Dia. x 35 → 80mm Length 3:1 Ratio, ShrinKitBrand: HellermannTyton
AED 181.801 Kit (ex VAT)