Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series

RS Stock No.: 914-6821Brand: HellermannTytonManufacturers Part No.: 300-30240 HIS-PACK-2.4/1.2-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

SAE, UL Listed, UL Recognized

Series

HIS-PACK

Country of Origin

China

Product details

Heat Shrink Tubing 2:1 on a Reel

HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.

Features and Benefits

Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C

You may be interested in
Stock information temporarily unavailable.

AED 100.94

AED 10.094 Each (ex VAT)

AED 105.99

AED 10.599 Each (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series

AED 100.94

AED 10.094 Each (ex VAT)

AED 105.99

AED 10.599 Each (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 2.4mm Sleeve Dia. x 10m Length 2:1 Ratio, HIS-PACK Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140AED 10.094AED 100.94
150 - 490AED 9.734AED 97.34
500+AED 9.579AED 95.79
You may be interested in

Technical Document

Specifications

Sleeve Diameter

2.4mm

Colour

Black

Shrunk Diameter

1.2mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

No

Standards Met

SAE, UL Listed, UL Recognized

Series

HIS-PACK

Country of Origin

China

Product details

Heat Shrink Tubing 2:1 on a Reel

HIS-PACK range of general purpose heat shrink tubing with a shrink ratio of 2:1 and is supplied on a reel in a useful box for easy dispensing. The heat shrink can be used for various applications such as mechanical protection, insulation, identification and organisation.

Features and Benefits

Supplied in convenient dispenser box
2:1 shrink ratio
Available in a range of sizes from 1.2 mm to 25.4 mm
Supplied in black
Flammability rating UL 224 VW-1
Minimum shrink temperature of +100 °C

You may be interested in