Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
2.4mm
Colour
Black
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Series
TCN20
Country of Origin
China
Product details
Heatshrink tubing (TCN)
Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Approvals
UL224 125 °C 600V VW-1
AED 58.85
AED 58.85 1 Reel of 5 Metres (ex VAT)
AED 61.79
AED 61.79 1 Reel of 5 Metres (inc. VAT)
1
AED 58.85
AED 58.85 1 Reel of 5 Metres (ex VAT)
AED 61.79
AED 61.79 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 58.85 |
15 - 49 | AED 57.33 |
50+ | AED 56.02 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
2.4mm
Colour
Black
Shrunk Diameter
1.2mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +125 °C
Flame Retardant
Yes
Series
TCN20
Country of Origin
China
Product details
Heatshrink tubing (TCN)
Thin-walled universal heatshrink tubing made from polyolefin (PEX)
Self-extinguishing
No internal adhesive
Very good mechanical strength
Resistant to chemicals and solvents
Suitable for bare wires, cable lugs, clips etc.
Approvals
UL224 125 °C 600V VW-1