Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 10m Length 3:1 Ratio, HIS-A

RS Stock No.: 447-406Brand: HellermannTytonManufacturers Part No.: 308-10303 HIS-A-3/1-PO-X-CL
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Clear

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

10m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

HIS-A

Standards Met

RoHS

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.

Stock information temporarily unavailable.

AED 264.00

AED 26.40 Each (ex VAT)

AED 277.20

AED 27.72 Each (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 10m Length 3:1 Ratio, HIS-A

AED 264.00

AED 26.40 Each (ex VAT)

AED 277.20

AED 27.72 Each (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 3mm Sleeve Dia. x 10m Length 3:1 Ratio, HIS-A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10 - 140AED 26.40AED 264.00
150 - 490AED 25.65AED 256.50
500+AED 24.90AED 249.00

Technical Document

Specifications

Sleeve Diameter

3mm

Colour

Clear

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

10m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

HIS-A

Standards Met

RoHS

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.