HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 9mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A

RS Stock No.: 447-389Brand: HellermannTytonManufacturers Part No.: 308-10903 HIS-A-9/3-PO-X-CLDistrelec Article No.: 30048466
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Clear

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

RoHS

Series

HIS-A

Distrelec Product Id

30048466

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.

Stock information temporarily unavailable.

AED 192.31

AED 192.31 1 Reel of 5 Metres (ex VAT)

AED 201.93

AED 201.93 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 9mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A

AED 192.31

AED 192.31 1 Reel of 5 Metres (ex VAT)

AED 201.93

AED 201.93 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Clear 9mm Sleeve Dia. x 5m Length 3:1 Ratio, HIS-A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 192.31
15 - 49AED 182.70
50+AED 175.56

Technical Document

Specifications

Sleeve Diameter

9mm

Colour

Clear

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +125 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

RoHS

Series

HIS-A

Distrelec Product Id

30048466

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.