HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-A Series

RS Stock No.: 447-383Brand: HellermannTytonManufacturers Part No.: 308-12400 HIS-A-24/8-PO-X-BKDistrelec Article No.: 15505495
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

3m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HIS-A

Distrelec Product Id

15505495

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.

Stock information temporarily unavailable.

AED 276.94

AED 276.94 1 Reel of 3 Metres (ex VAT)

AED 290.79

AED 290.79 1 Reel of 3 Metres (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-A Series

AED 276.94

AED 276.94 1 Reel of 3 Metres (ex VAT)

AED 290.79

AED 290.79 1 Reel of 3 Metres (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 24mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-A Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 276.94
15 - 49AED 264.55
50+AED 255.41

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

3m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +110 °C

Flame Retardant

Yes

Series

HIS-A

Distrelec Product Id

15505495

Country of Origin

China

Product details

Heatshrink Tubing HIS-A

Dual wall tubing with a shrink ratio of 3:1. The inner wall melts when heated and is forced into gaps. When the tubing cools down, the adhesive forms a seal against moisture and protects the components against corrosion and mechanical abrasion.