Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-3 Series

RS Stock No.: 501-4363Brand: HellermannTytonManufacturers Part No.: 308-32400 HIS-3-24/8-PO-X-BKDistrelec Article No.: 15505473
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

3m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3

Standards Met

CSA, ELV Compliant, RoHS, UL

Distrelec Product Id

15505473

Country of Origin

China

Product details

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.

Features and Benefits

• Thin wall and flexible heat shrink tubing
• Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
• Reliable electrical insulation
• Packaged in dispenser boxes
• Dispenser boxes allow the tubing to stay dust free even after opening a box
• Available in various colours and sizes
• Halogen free
• Flame retardant (UL94 V2, FMVSS 302 rating)
• High level mechanical protection

Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.

Stock information temporarily unavailable.

AED 368.08

AED 368.08 1 Reel of 3 Metres (ex VAT)

AED 386.48

AED 386.48 1 Reel of 3 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-3 Series

AED 368.08

AED 368.08 1 Reel of 3 Metres (ex VAT)

AED 386.48

AED 386.48 1 Reel of 3 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 3m Length 3:1 Ratio, HIS-3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 368.08
15 - 49AED 349.65
50+AED 331.22

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

3m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

HIS-3

Standards Met

CSA, ELV Compliant, RoHS, UL

Distrelec Product Id

15505473

Country of Origin

China

Product details

Heat Shrink Tubing HIS-3

Heat shrink tubing supplied in useful dispenser boxes for easy storage and use. The tubing has an ideal shrink ratio of 3:1, this allows them to fit almost any heat shrink task. Ideal for electrical insulation and equipped with a high level of protection against mechanical abrasion. HIS-3 is suitable to be used in the Solar, Wind, Electronics, Shipbuilding and Defence industries.

Features and Benefits

• Thin wall and flexible heat shrink tubing
• Heat shrink ratio of 3:1 is the optimal ratio providing a wide range of coverage of applications
• Reliable electrical insulation
• Packaged in dispenser boxes
• Dispenser boxes allow the tubing to stay dust free even after opening a box
• Available in various colours and sizes
• Halogen free
• Flame retardant (UL94 V2, FMVSS 302 rating)
• High level mechanical protection

Why should I use HellermannTyton HIS-3 Heat-Shrink Tubing?
HellermannTyton Heat Shrink tubing is optimally matched for providing protection against mechanical, environmental, chemical or electrical effects.

What does a heat shrink ratio of 3:1 mean?
A ratio of 3:1 means when the tube is heated it shrinks to a third of its original diameter.

How can I shrink the tubing?
A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.