Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

RS Stock No.: 450-626Brand: HellermannTytonManufacturers Part No.: 309-12540 TF21-25.4/12.7-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

Country of Origin

Germany

Product details

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876

Stock information temporarily unavailable.

AED 207.43

AED 207.43 1 Reel of 5 Metres (ex VAT)

AED 217.80

AED 217.80 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series

AED 207.43

AED 207.43 1 Reel of 5 Metres (ex VAT)

AED 217.80

AED 217.80 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 5m Length 2:1 Ratio, TF21 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 207.43
15 - 49AED 197.08
50+AED 189.84

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF21

Country of Origin

Germany

Product details

TF21 Heat Shrink Tubing

TF21 is a range of versatile heat shrink tubing manufactured from cross-linked polyolefin for a wide range of applications. It is ideal for protection of cables and wire, electrical insulation and identification.

Features and Benefits

Flexible, thin walled heat shrink tubing
Good mechanical stability, strain relief and chemical stability
Tubing can be printed on
Available in black or clear colours
Fire protection characteristics in accordance with ASTM D876