HellermannTyton Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 1m Length, TREDUX Series

RS Stock No.: 216-4308Brand: HellermannTytonManufacturers Part No.: 319-00150 TREDUX-1.5/0.5-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

1.5mm

Colour

Black

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Sleeve Length

1m

Series

TREDUX

Country of Origin

China

Stock information temporarily unavailable.

AED 423.62

AED 423.62 1 Box of 20 (ex VAT)

AED 444.80

AED 444.80 1 Box of 20 (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 1m Length, TREDUX Series

AED 423.62

AED 423.62 1 Box of 20 (ex VAT)

AED 444.80

AED 444.80 1 Box of 20 (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 1.5mm Sleeve Dia. x 1m Length, TREDUX Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

1.5mm

Colour

Black

Shrunk Diameter

0.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Sleeve Length

1m

Series

TREDUX

Country of Origin

China