HellermannTyton Heat Shrink Tubing, Green/Yellow 1.5mm Sleeve Dia. x 1m Length, TREDUX Series
RS Stock No.: 216-4309Brand: HellermannTytonManufacturers Part No.: 319-00157 TREDUX-1.5/0.5-PO-X-GNYEDistrelec Article No.: 30048524

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Green/Yellow
Shrunk Diameter
0.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Sleeve Length
1m
Series
TREDUX
Country of Origin
China
Stock information temporarily unavailable.
AED 583.38
AED 583.38 1 Bag of 20 (ex VAT)
AED 612.55
AED 612.55 1 Bag of 20 (inc. VAT)
HellermannTyton Heat Shrink Tubing, Green/Yellow 1.5mm Sleeve Dia. x 1m Length, TREDUX Series
1
AED 583.38
AED 583.38 1 Bag of 20 (ex VAT)
AED 612.55
AED 612.55 1 Bag of 20 (inc. VAT)
HellermannTyton Heat Shrink Tubing, Green/Yellow 1.5mm Sleeve Dia. x 1m Length, TREDUX Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
1.5mm
Colour
Green/Yellow
Shrunk Diameter
0.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Sleeve Length
1m
Series
TREDUX
Country of Origin
China