Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series

RS Stock No.: 728-4707Brand: HellermannTytonManufacturers Part No.: 321-30300 HA67-50.8/8.3-PO-X-BKDistrelec Article No.: 15516863
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

50.8mm

Colour

Black

Shrunk Diameter

8.3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

HA67

Distrelec Product Id

15516863

Country of Origin

China

Product details

Heatshrink Tubing HA67 6:1

Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion

HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets

Stock information temporarily unavailable.

AED 219.24

AED 219.24 Each (ex VAT)

AED 230.20

AED 230.20 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series

AED 219.24

AED 219.24 Each (ex VAT)

AED 230.20

AED 230.20 Each (inc. VAT)

HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 50.8mm Sleeve Dia. x 1.2m Length 6:1 Ratio, HA67 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 219.24
15 - 49AED 212.00
50+AED 204.54

Technical Document

Specifications

Sleeve Diameter

50.8mm

Colour

Black

Shrunk Diameter

8.3mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

6:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +110 °C

Series

HA67

Distrelec Product Id

15516863

Country of Origin

China

Product details

Heatshrink Tubing HA67 6:1

Thick walled heatshrink tubing, halogen free
The thermoplastic adhesive lined tubing
Provides environmental sealing, excellent insulation and resistance to impact and abrasion

HA67 high shrink ratio heavy duty heat shrinkable tubing designed to pass over large size connectors and shrink down onto much smaller cable jackets