HellermannTyton Halogen Free Heat Shrink Tubing, Black 30mm Sleeve Dia. x 1m Length 4:1 Ratio, MU47 Series

Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
30mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
Yes
Series
MU47
Standards Met
RoHS Compliant
Distrelec Product Id
30421736
Country of Origin
China
Product details
MA47/MU47 Heatshrink Tubing
Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m
AED 89.46
AED 89.46 Each (ex VAT)
AED 93.93
AED 93.93 Each (inc. VAT)
1
AED 89.46
AED 89.46 Each (ex VAT)
AED 93.93
AED 93.93 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 89.46 |
15 - 49 | AED 86.42 |
50+ | AED 83.37 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
30mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
4:1
Sleeve Length
1m
Material
Cross Linked Polyolefin
Operating Temperature Range
-55 → +110 °C
Flame Retardant
No
Halogen Free
Yes
Series
MU47
Standards Met
RoHS Compliant
Distrelec Product Id
30421736
Country of Origin
China
Product details
MA47/MU47 Heatshrink Tubing
Medium-walled heatshrink tubing made from polyolefin (PEX)
Good mechanical strength
Resistant to solvents, acids and bases
Dielectric strength: 20 kV / m