Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

RS Stock No.: 448-663Brand: HellermannTytonManufacturers Part No.: 333-21200 TF31-12/4-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

Heatshrink tubing TF31

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876

Approvals

UL 224 VW1

Stock information temporarily unavailable.

AED 125.56

AED 125.56 1 Reel of 5 Metres (ex VAT)

AED 131.84

AED 131.84 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series

AED 125.56

AED 125.56 1 Reel of 5 Metres (ex VAT)

AED 131.84

AED 131.84 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 12mm Sleeve Dia. x 5m Length 3:1 Ratio, TF31 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 125.56
15 - 49AED 121.69
50+AED 117.78

Technical Document

Specifications

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Cross Linked Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

Heatshrink tubing TF31

Heat-shrink tubing made from polyolefin
For insulating and sheathing cables and wires
Fire protection characteristics in accordance with ASTM D876

Approvals

UL 224 VW1