Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

RS Stock No.: 832-7025Brand: HellermannTytonManufacturers Part No.: 333-32400 TF31-24/8-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio

Standards

UL224 VW1, ASTM D876, CSA, UL224, RoHS

You may be interested in
Stock information temporarily unavailable.

AED 1,426.30

AED 1,426.30 1 Reel of 30 Metres (ex VAT)

AED 1,497.62

AED 1,497.62 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series

AED 1,426.30

AED 1,426.30 1 Reel of 30 Metres (ex VAT)

AED 1,497.62

AED 1,497.62 1 Reel of 30 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 24mm Sleeve Dia. x 30m Length 3:1 Ratio, TF31 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 1,426.30
15 - 49AED 1,358.10
50+AED 1,337.05
You may be interested in

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

30m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Series

TF31

Country of Origin

Germany

Product details

HellermanTyton Heatshrinkable Tubing TF Series

The TF Series tubing is an ideal heatshrinkable sleeve where higher fire protection is required. It is used for protection insulation and cable, identification and light duty harnesses.

Thin walled
Flexible
Polyolefin cross linked material (PO-X)
Reduced inventory due to fewer sizes covering wider diameter ranges
Fast shrinking
Low shrink temperature
Flame Retardant
3:1 Shrink Ratio

Standards

UL224 VW1, ASTM D876, CSA, UL224, RoHS

You may be interested in