Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
PVC
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
No
Series
LVR
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
Isolvin LVR
Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671
AED 95.44
AED 95.44 1 Reel of 5 Metres (ex VAT)
AED 100.21
AED 100.21 1 Reel of 5 Metres (inc. VAT)
1
AED 95.44
AED 95.44 1 Reel of 5 Metres (ex VAT)
AED 100.21
AED 100.21 1 Reel of 5 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 95.44 |
15 - 49 | AED 93.61 |
50+ | AED 91.72 |
Technical Document
Specifications
Brand
HellermannTytonSleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
5m
Material
PVC
Operating Temperature Range
-30 → +105 °C
Flame Retardant
Yes
Halogen Free
No
Series
LVR
Standards Met
RoHS Compliant
Country of Origin
United Kingdom
Product details
Isolvin LVR
Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671