Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

RS Stock No.: 452-454Brand: HellermannTytonManufacturers Part No.: 344-01900 LVR-19.1/9.5-PVC-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Series

LVR

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671

Stock information temporarily unavailable.

AED 87.94

AED 87.94 1 Reel of 5 Metres (ex VAT)

AED 92.34

AED 92.34 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series

AED 87.94

AED 87.94 1 Reel of 5 Metres (ex VAT)

AED 92.34

AED 92.34 1 Reel of 5 Metres (inc. VAT)

HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LVR Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 87.94
15 - 49AED 85.10
50+AED 82.37

Technical Document

Specifications

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Material

PVC

Operating Temperature Range

-30 → +105 °C

Flame Retardant

Yes

Halogen Free

No

Series

LVR

Standards Met

RoHS Compliant

Country of Origin

United Kingdom

Product details

Isolvin LVR

Self-extinguishing PVC heat-shrink tube, cadmium-free
For insulating and protecting power rails, drive shafts, batteries and grips
Dielectric strength 15 kV/mm in accordance with IEC243
Good chemical and mechanical resistance
Fire protection characteristics in accordance with ASTM D2671