Technical Document
Specifications
Brand
HellermannTytonType
Bottle Shape With Rib
Inside Diameter Primary
24mm
Inside Diameter Secondary
6mm
Adhesive Lined
Yes
Material
Polyolefin Cross Linked (POX)
Colour
Black
Country of Origin
United Kingdom
AED 69.40
AED 69.40 Each (ex VAT)
AED 72.87
AED 72.87 Each (inc. VAT)
HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 24mm
1
AED 69.40
AED 69.40 Each (ex VAT)
AED 72.87
AED 72.87 Each (inc. VAT)
HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 24mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 69.40 |
10+ | AED 63.94 |
Technical Document
Specifications
Brand
HellermannTytonType
Bottle Shape With Rib
Inside Diameter Primary
24mm
Inside Diameter Secondary
6mm
Adhesive Lined
Yes
Material
Polyolefin Cross Linked (POX)
Colour
Black
Country of Origin
United Kingdom