Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm

RS Stock No.: 420-833Brand: HellermannTytonManufacturers Part No.: 401-52880 152-42-G-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

24mm

Inside Diameter (Secondary)

24mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.5mm

Shrunk Diameter (Primary)

10.5mm

Shrunk Diameter Secondary

6mm

Shrunk Diameter (Secondary)

6mm

Country of Origin

United Kingdom

Product details

Heatshrink mouldings, Series 100

Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences

Stock information temporarily unavailable.

AED 63.10

AED 63.10 Each (ex VAT)

AED 66.26

AED 66.26 Each (inc. VAT)

HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm

AED 63.10

AED 63.10 Each (ex VAT)

AED 66.26

AED 66.26 Each (inc. VAT)

HellermannTyton Straight Black, Fluid Resistant Elastomer, 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 63.10
15 - 49AED 60.22
50+AED 57.02

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

24mm

Inside Diameter (Primary)

24mm

Inside Diameter Secondary

24mm

Inside Diameter (Secondary)

24mm

Adhesive Lined

No

Material

Fluid Resistant Elastomer

Number of Breakouts

1

Shrink Temperature

+135°C

Colour

Black

Minimum Operating Temperature

-75°C

Maximum Operating Temperature

+150°C

Shrunk Diameter Primary

10.5mm

Shrunk Diameter (Primary)

10.5mm

Shrunk Diameter Secondary

6mm

Shrunk Diameter (Secondary)

6mm

Country of Origin

United Kingdom

Product details

Heatshrink mouldings, Series 100

Heatshrink connector terminal housing, straight
The inner lip guarantees increased strain relief
For use with circular connectors to VG standard
Protects against environmental influences