HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 60mm

RS Stock No.: 433-754Brand: HellermannTytonManufacturers Part No.: 401-58880
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Bottle Shape With Rib

Inside Diameter Primary

60mm

Inside Diameter Secondary

16mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom

AED 164.48

AED 164.48 Each (ex VAT)

AED 172.70

AED 172.70 Each (inc. VAT)

HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 60mm

AED 164.48

AED 164.48 Each (ex VAT)

AED 172.70

AED 172.70 Each (inc. VAT)

HellermannTyton Bottle Shape With Rib Black, Polyolefin Cross Linked (POX) Adhesive Lined, 60mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 164.48
10+AED 151.36

Technical Document

Specifications

Type

Bottle Shape With Rib

Inside Diameter Primary

60mm

Inside Diameter Secondary

16mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

United Kingdom