HellermannTyton 2-Way Outlet Shape Black, Polyolefin Cross Linked (POX), 13mm
RS Stock No.: 289-1138Brand: HellermannTytonManufacturers Part No.: 402-06180 206-1-G-PO-X-BKDistrelec Article No.: 30030940

Technical Document
Specifications
Brand
HellermannTytonType
2-Way Outlet Shape
Inside Diameter Primary
13mm
Inside Diameter (Primary)
13mm
Inside Diameter Secondary
7mm
Inside Diameter (Secondary)
7mm
Adhesive Lined
No
Material
Polyolefin Cross Linked (POX)
Colour
Black
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 75.18
AED 75.18 Each (ex VAT)
AED 78.94
AED 78.94 Each (inc. VAT)
HellermannTyton 2-Way Outlet Shape Black, Polyolefin Cross Linked (POX), 13mm
1
AED 75.18
AED 75.18 Each (ex VAT)
AED 78.94
AED 78.94 Each (inc. VAT)
HellermannTyton 2-Way Outlet Shape Black, Polyolefin Cross Linked (POX), 13mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonType
2-Way Outlet Shape
Inside Diameter Primary
13mm
Inside Diameter (Primary)
13mm
Inside Diameter Secondary
7mm
Inside Diameter (Secondary)
7mm
Adhesive Lined
No
Material
Polyolefin Cross Linked (POX)
Colour
Black
Country of Origin
United Kingdom