HellermannTyton End Cap Black, Cross Linked (PO-X), Polyolefin Adhesive Lined, 20mm

RS Stock No.: 246-9931Brand: HellermannTytonManufacturers Part No.: 416-13060 1613-1-B5W2-PO-X-BK
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

20mm

Inside Diameter (Primary)

20mm

Inside Diameter Secondary

6mm

Inside Diameter (Secondary)

6mm

Adhesive Lined

Yes

Material

Cross Linked (PO-X), Polyolefin

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

AED 25.72

AED 25.72 Each (ex VAT)

AED 27.01

AED 27.01 Each (inc. VAT)

HellermannTyton End Cap Black, Cross Linked (PO-X), Polyolefin Adhesive Lined, 20mm

AED 25.72

AED 25.72 Each (ex VAT)

AED 27.01

AED 27.01 Each (inc. VAT)

HellermannTyton End Cap Black, Cross Linked (PO-X), Polyolefin Adhesive Lined, 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 25.72
5 - 9AED 24.41
10+AED 23.42

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

20mm

Inside Diameter (Primary)

20mm

Inside Diameter Secondary

6mm

Inside Diameter (Secondary)

6mm

Adhesive Lined

Yes

Material

Cross Linked (PO-X), Polyolefin

Colour

Black

Country of Origin

China