HellermannTyton End Cap Black, Polyolefin Cross Linked (POX) Adhesive Lined, 105mm

RS Stock No.: 433-759Brand: HellermannTytonManufacturers Part No.: 416-16053
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

105mm

Inside Diameter Secondary

45mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

China

AED 153.14

AED 153.14 Each (ex VAT)

AED 160.80

AED 160.80 Each (inc. VAT)

HellermannTyton End Cap Black, Polyolefin Cross Linked (POX) Adhesive Lined, 105mm

AED 153.14

AED 153.14 Each (ex VAT)

AED 160.80

AED 160.80 Each (inc. VAT)

HellermannTyton End Cap Black, Polyolefin Cross Linked (POX) Adhesive Lined, 105mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 153.14
10+AED 143.96

Technical Document

Specifications

Type

End Cap

Inside Diameter Primary

105mm

Inside Diameter Secondary

45mm

Adhesive Lined

Yes

Material

Polyolefin Cross Linked (POX)

Colour

Black

Country of Origin

China