HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5/6 x 0.35 → 1/6 x 0.5mm²

RS Stock No.: 181-3151Brand: HellermannTytonManufacturers Part No.: 435-01654 Relilight V41U1-PA66V0/SI-BK
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

0.5/6 x 0.35 → 1/6 x 0.5mm²

Number of Cores

4

Dimensions

38 x 42.5 x 29.5mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy

Stock information temporarily unavailable.

AED 71.77

AED 71.77 Each (ex VAT)

AED 75.36

AED 75.36 Each (inc. VAT)

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5/6 x 0.35 → 1/6 x 0.5mm²

AED 71.77

AED 71.77 Each (ex VAT)

AED 75.36

AED 75.36 Each (inc. VAT)

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 0.5/6 x 0.35 → 1/6 x 0.5mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

0.5/6 x 0.35 → 1/6 x 0.5mm²

Number of Cores

4

Dimensions

38 x 42.5 x 29.5mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy