Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 1.5 → 4mm²

RS Stock No.: 181-3154Brand: HellermannTytonManufacturers Part No.: 435-01657 Relilight V34P2-PA66V0/SI-BK
brand-logo
View all in Cable Joints

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

1.5 → 4mm²

Number of Cores

3

Dimensions

138 x 78 x 35mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 1.5 → 4mm²

P.O.A.

HellermannTyton 435 Gel Filled Cable Joint, Branch Joint Type , 1.5 → 4mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Cable Joint

Joint Type

Branch

Cable Size

1.5 → 4mm²

Number of Cores

3

Dimensions

138 x 78 x 35mm

Kit Includes

Connector Block

Fire Behaviour

Flame Retardant

Series

435

Application

Branch Joint, Indoor Wiring Duct, Outdoor Light Installation, Outdoor Wiring Duct, Straight-Through, Submerged, Underground

Material

Gel Filled

Country of Origin

Italy