Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 52mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS

RS Stock No.: 763-0958Brand: HellermannTytonManufacturers Part No.: 450-20010 RMS 52-15-PO-X-BK
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

52mm

Colour

Black

Shrunk Diameter

15mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

250mm

Material

POX

Operating Temperature Range

-40 → +120 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

RoHS Compliant

Series

RMS

Country of Origin

India

Product details

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free

Stock information temporarily unavailable.

AED 97.49

AED 97.49 Each (ex VAT)

AED 102.36

AED 102.36 Each (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 52mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS

AED 97.49

AED 97.49 Each (ex VAT)

AED 102.36

AED 102.36 Each (inc. VAT)

HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 52mm Sleeve Dia. x 250mm Length 4.5:1 Ratio, RMS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 97.49
15 - 49AED 94.50
50+AED 91.67

Technical Document

Specifications

Sleeve Diameter

52mm

Colour

Black

Shrunk Diameter

15mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4.5:1

Sleeve Length

250mm

Material

POX

Operating Temperature Range

-40 → +120 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

RoHS Compliant

Series

RMS

Country of Origin

India

Product details

Cable Repair Sleeving

This range of cable repair sleeve enables quick and safe repair of damaged cable sheaths. Due to the high shrinkage rate and the different diameters, a scope of 15 mm can be covered up to 160 mm. The repair sleeve is up in lengths of 250 mm 1000 mm available

Fast, durable, and labour-saving repair of damaged cable sheaths
Simple and easy to use
High-quality polyamide adhesive inner
Excellent shrinkage
Thermo-chromatic points (TCP) shrink indication
Good corrosion protection properties with excellent abrasion and weather resistance
High UV resistance
Halogen-free