HellermannTyton Helagrip Slide On Cable Markers, Black on White, 2 → 5mm Cable, 515-03962 HGDC2-5 -PVC-WH

RS Stock No.: 567-320Brand: HellermannTytonManufacturers Part No.: 515-03962 HGDC2-5 -PVC-WH
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Cable Diameter Range

2 → 5mm

Colour

Black on White

Length

3.5mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols

Stock information temporarily unavailable.

AED 127.94

AED 127.94 1 Reel of 1000 (ex VAT)

AED 134.34

AED 134.34 1 Reel of 1000 (inc. VAT)

HellermannTyton Helagrip Slide On Cable Markers, Black on White, 2 → 5mm Cable, 515-03962 HGDC2-5 -PVC-WH

AED 127.94

AED 127.94 1 Reel of 1000 (ex VAT)

AED 134.34

AED 134.34 1 Reel of 1000 (inc. VAT)

HellermannTyton Helagrip Slide On Cable Markers, Black on White, 2 → 5mm Cable, 515-03962 HGDC2-5 -PVC-WH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 127.94
15 - 49AED 121.43
50+AED 115.13

Technical Document

Specifications

Affixing Method

Slide On

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Cable Diameter Range

2 → 5mm

Colour

Black on White

Length

3.5mm

Quantity

1000

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Alkalis, Gasoline/Fuels

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Product details

Helagrip PVC Cable Markers On Reels

Chevron cut PVC cable markers supplied on reels. The design of the marker allows it to be easily applied over a range of cable sizes. They are manufactured from flexible, high grade PVC which conforms to IEC 684-3. Ideally suited to panel building, mass transit, utilities, telecommunications, and electrical contracting.


Features and Benefits
• Easily apply one size marker to wide range of cables
• Markers are applied pre-termination
• Chevron cut to ensure markers lock together
• Characters available are 0-9, A-Z, and standard electrical symbols