HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,

RS Stock No.: 210-4564Brand: HellermannTytonManufacturers Part No.: 518-06025 HGPC2-5-PVC-Special
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

-, +, 0 → 9, A, E, L, N, R, S, T

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Cable Diameter Range

2 → 5mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Length

3.5mm

Quantity

600

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Standards Met

RoHS Compliant

Kit Includes

Cable Markers and Applicator

Operating Temperature Range

-65 → +105 °C

Kit or Accessory Type

Cable Marker

Country of Origin

United Kingdom

Product details

HellermannTyton Helagrip Cable Marker Cassette HGPC2-5

Neatly organised in a convenient dispenser HellermannTyton presents a PVC cable marker kit. Featuring 25 of each colour coded label numbered 1, 2, 3, 4, 5, 6, 7, 8, 9 and letters A, E, L, N, R, S, T, +, - and earth printed black on white.

Helagrip cable markers are the perfect marking solution, specifically designed for tough environment application with exceptional legibility. Made from PVC they are easy to apply and chevron shaped, this helps ensure a positive lock on to the next marker. Helagrip take up less space than standard markers and cable labels, they not only hug the wire but also fit cables of various size.

Features and Benefits:

• Includes handy TJC 2-5 applicator tool
• -65°C to 105°C temperature range
• Good chemical resistance
• Convenient dispenser and storage
• 3.5mm marker length

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

Stock information temporarily unavailable.

AED 218.66

AED 218.66 1 Kit (ex VAT)

AED 229.59

AED 229.59 1 Kit (inc. VAT)

HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,

AED 218.66

AED 218.66 1 Kit (ex VAT)

AED 229.59

AED 229.59 1 Kit (inc. VAT)

HellermannTyton Helagrip Slide On Cable Marker Kit, Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 218.66
15 - 49AED 207.53
50+AED 196.82

Technical Document

Specifications

Affixing Method

Slide On

Legend

-, +, 0 → 9, A, E, L, N, R, S, T

Series

Helagrip

Minimum Cable Diameter

2mm

Maximum Cable Diameter

5mm

Cable Diameter Range

2 → 5mm

Colour

Black, Blue, Brown, Green, Grey, Orange, Red, Violet, White, Yellow

Length

3.5mm

Quantity

600

Printable

No

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Standards Met

RoHS Compliant

Kit Includes

Cable Markers and Applicator

Operating Temperature Range

-65 → +105 °C

Kit or Accessory Type

Cable Marker

Country of Origin

United Kingdom

Product details

HellermannTyton Helagrip Cable Marker Cassette HGPC2-5

Neatly organised in a convenient dispenser HellermannTyton presents a PVC cable marker kit. Featuring 25 of each colour coded label numbered 1, 2, 3, 4, 5, 6, 7, 8, 9 and letters A, E, L, N, R, S, T, +, - and earth printed black on white.

Helagrip cable markers are the perfect marking solution, specifically designed for tough environment application with exceptional legibility. Made from PVC they are easy to apply and chevron shaped, this helps ensure a positive lock on to the next marker. Helagrip take up less space than standard markers and cable labels, they not only hug the wire but also fit cables of various size.

Features and Benefits:

• Includes handy TJC 2-5 applicator tool
• -65°C to 105°C temperature range
• Good chemical resistance
• Convenient dispenser and storage
• 3.5mm marker length

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.