HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed "3", 1.8 → 6.3mm Cable, 531-07854

RS Stock No.: 178-9595Brand: HellermannTytonManufacturers Part No.: 531-07854 HOBS85-PVC-WH
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HODS85

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 15.28

AED 15.28 1 Bag of 100 (ex VAT)

AED 16.04

AED 16.04 1 Bag of 100 (inc. VAT)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed "3", 1.8 → 6.3mm Cable, 531-07854

AED 15.28

AED 15.28 1 Bag of 100 (ex VAT)

AED 16.04

AED 16.04 1 Bag of 100 (inc. VAT)

HellermannTyton HODS85 Slide On Cable Markers, Black on White, Pre-printed "3", 1.8 → 6.3mm Cable, 531-07854
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Affixing Method

Slide On

Legend

3

Minimum Cable Diameter

1.8mm

Maximum Cable Diameter

6.3mm

Colour

Black on White

Length

4.5mm

Quantity

100

Printable

No

Material

Polyvinyl Chloride

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Fire Behaviour

Self-extinguishing

Series

HODS85

Cable Diameter Range

1.8 → 6.3mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

United Kingdom