Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
U
Minimum Cable Diameter
1.8mm
Maximum Cable Diameter
6.3mm
Colour
Yellow
Length
4.5mm
Width
11.5 mm
Quantity
1000
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Cable Diameter Range
1.8 → 3.6mm
Series
HODS85
Operating Temperature Range
-65 → +105 °C
Marker Colours
Yellow
Country of Origin
United Kingdom
AED 321.35
AED 321.35 1 Bag of 1000 (ex VAT)
AED 337.42
AED 337.42 1 Bag of 1000 (inc. VAT)
1
AED 321.35
AED 321.35 1 Bag of 1000 (ex VAT)
AED 337.42
AED 337.42 1 Bag of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HellermannTytonAffixing Method
Slide On
Legend
U
Minimum Cable Diameter
1.8mm
Maximum Cable Diameter
6.3mm
Colour
Yellow
Length
4.5mm
Width
11.5 mm
Quantity
1000
Printable
No
Material
PVC
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Fire Behaviour
Flame Retardant
Cable Diameter Range
1.8 → 3.6mm
Series
HODS85
Operating Temperature Range
-65 → +105 °C
Marker Colours
Yellow
Country of Origin
United Kingdom